PV37W103C01B00, Sealed MultiTurn Trimmer

PartNumber: PV37W103C01B00
Ном. номер: 8025916289
Производитель: Murata Manufacturing
PV37W103C01B00, Sealed MultiTurn Trimmer
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
360 × = 360
от 25 шт. — 150 руб.
от 100 шт. — 120.70 руб.

Описание

PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw

Multi-Turn PCB Mount Up To 9mm - Cermet

Технические параметры

глубина
4mm
размеры
6.4 x 4 x 6.7mm
высота
6.7mm
длина
6.4mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
Число оборотов
12
ориентация
Top Adjust
номинальная мощность
0.25W
последовательный
PV37W
диаметр вала
1.8 mm
температурный коэффициент
±150ppm/°C
Termination Style
Solder Pin
допуск
±10%
Maximum Resistance
10kΩ

Дополнительная информация

Trimmer Potentiometers Data Sheet PV37W103C01B00