PVZ3A223C01R00, 3mm Open SMD sealed Trimm

PartNumber: PVZ3A223C01R00
Ном. номер: 8056497521
Производитель: Murata Manufacturing
PVZ3A223C01R00, 3mm Open SMD sealed Trimm
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
31 × = 310
Количество товаров должно быть кратно 10 шт.

Описание

PVZ3 Series Open Type 3mm Trimmer Potentiometer
PVZ3 series open type 3mm trimmer potentiometers with specially plated solder terminations to give excellent solderability and a substrate that prevents wicking of flux onto the top part of the body. These PVZ3 3mm trimmer potentiometers have a funnel profiled slot to for in-process automatic adjustment, high heat resistance, an enlarged bottom termination for enhanced soldering strength and a driver plate with two adjustment postions (centre and plus one other). Typical applications for these PVZ3 open frame 3mm trimmer potentiometers include optical pick up, cordless telephones, CD players, E-books, motors, CD-ROMS, car stereos, TFT-LCD TV sets and stereo headphones.

Specially plated solder terminations to give excellent solderability
Enlarged bottom terminations to enhance solder strength, thus reducing the required land area and promoting high-density PCB mounting
Substrate designed to prevent solder wicking onto the top off the body part
Funnel profiled slot to facilitates in-process automatic adjustment
High-heat resistance
The driver plate has two positions of adjustment (centre plus one other)
Meets PB free standards
RoHS compliant

Applications include: Optical pick up; Cordless telephones; CD players; E-BOOK; Motor; CD-ROMs; Car stereos; TFT-LCD TV sets; stereo headphones

Однооборотный – поверхностный монтаж - углерод

Пассивные компоненты / Резисторы переменные / Подстроечные резисторы (триммеры) /
Murata PVZ3 Series SMD Trimmer Resistor with Solder Pad Terminations, 22kΩ ±30% 0.1W ±500ppm/°C Top Adjust

Технические параметры

глубина
3.2mm
размеры
3.1 x 3.2 x 1.85mm
высота
1.85mm
длина
3.1mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
тип монтажа
Surface Mount
Число оборотов
1
ориентация
Top Adjust
номинальная мощность
0.1W
последовательный
PVZ3
температурный коэффициент
±500ppm/°C
Termination Style
Solder Pad
допуск
±30%
Maximum Resistance
22kΩ

Дополнительная информация

Trimmer Potentiometers Data Sheet