PWM-90-36, Dimmable LED Driver IP67

PartNumber: PWM-90-36
Ном. номер: 8036671136
Производитель: Mean Well Enterprises
PWM-90-36, Dimmable LED Driver IP67
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 530 × = 6 530
или
купить в 1 клик

Описание

Mean Well 90W Dimmable Constant Voltage LED Drivers - PWM-90 Series
The Mean Well PWM-90 Series is a range of 90W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-90 LED drivers have a high efficiency of up to 90.5% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-90 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-90 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-90 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Universal AC input
Built in active PFC function
Constant Voltage PWM style output
Built-in 3 in 1 dimming function
High efficiency of up to 90.5%
Short circuit, over load, over voltage and over temperature protection
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.5W

SELV, cUL, UL, CB, CE

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well PWM-90-36, Constant Voltage Dimmable LED Driver 90W 36V 2.5A, PWM-90 Series

Технические параметры

применение
Indoor LED Lighting, LED Architecture Lighting, LED Decorative Lighting, LED Strip Lighting
конфигурация
Sealed
номинальный ток
0.95 A@ 115 V ac
Maximum Output Power
90W
тип монтажа
Desktop
число выходов
1
операция (работа)
Constant Voltage
выходной ток
2.5A
выходное напряжение
36V
последовательный
PWM-90
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750
AC or DC Input Voltage
AC, DC
Dimming Operation
PWM, Resistance
Новинки
только новые товары
Primary Type
AC-DC, DC-DC

Дополнительная информация

PWM-90 Series Data Sheet