PWR263S-35-10R0F, SMD D2PAK power resistor

PartNumber: PWR263S-35-10R0F
Ном. номер: 8047428078
Производитель: Bourns
PWR263S-35-10R0F, SMD D2PAK power resistor
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 410
от 10 шт. — 220 руб.
от 25 шт. — 182 руб.

Описание

35W 1% PWR263 Series ( TO263 package ) 35W 1% PWR263 Series ( TO263 package )

PWR263S-35 SMD Power Resistor Series from Bourns® rated to 35W continuous power in a D 2 PAK package. ( Note: The Free to Air Power rating of the component is 2.8 W ) Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD Power Resistor Series is designed to withstand peak temperatures of 260 °C during solder reflow.

The PWR263S-35 SMD Power Resistor Series offer wide resistance range, pulse power handling and low inductance make it well suited to current limiting, current sensing, capacitor discharge in battery charging, AC/DC, DC/DC and DC/AC conversion circuits.
Applications for the PWR263S-35 SMD Power Resistor Series include uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive and railway equipment.

Key Features: -

D 2 PAK housing
Low inductance
Resistor electrically isolated from the back plate
High power rating
Compatible with lead free solder reflow temperatures

Applications: -

Power supplies
Motor drives
Test and measurement
Rectifiers

Non-Inductive - Surface Mount Package

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для поверхностного монтажа /
Bourns PWR263 Series Thick Film Surface Mount Fixed Resistor TO-263 Case 10Ω ±1% 35W ±100ppm/°C

Технические параметры

глубина
4.5mm
размеры
10.1 x 4.5 x 10.4mm
высота
10.4mm
длина
10.1mm
максимальная рабочая температура
155°C
Maximum Temperature Coefficient
100ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
TO-263
номинальная мощность
35W
сопротивление
10Ω
последовательный
PWR263
технология
Thick Film
температурный коэффициент
±100ppm/°C
Termination Style
Pin
допуск
±1%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

PWR263S-35 Series Power Resistor Data Sheet