PX0552, 8way polarised chassis sk

PartNumber: PX0552
Ном. номер: 8115174850
Производитель: Bulgin
PX0552, 8way polarised chassis sk
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
610 × = 610
от 10 шт. — 370 руб.
от 25 шт. — 320 руб.

Описание

8-Way, Non Reversible, Low Power Polarised Plugs & Sockets 8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets

8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.

Connector detail:

Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections

Current rating 6A
Voltage rating 250Vac (per pin for stock no.s 487-384 and 487-378 )
Contact resistance <10mΩ stock no.s 294-9389 and 294-9503
<20mΩ for all others
Insulation resistance >10 3 MΩ for stock no.s 487-384 and 487-378
>10 8 MΩ for all others
Body material Glass filled nylon ( 487-384 and 487-378 )
Glass filled nylon UL94H-B (for all others)
Contact material Brass (Tin/Nickel plated)
Operating temp. -20°C to +70°C
Max. cable dia. 10mm


The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Компактные сетевые разъемы

Разъемы / Силовые разъемы / Компактные разъемы питания /
Female Compact Power Connector Socket Panel Mount,Solder Termination,6A 250 V ac

Технические параметры

максимальная рабочая температура
+70°C
способ концевой заделки
Solder
покрытие контактов
Tin
тип монтажа
Panel Mount
Plug/Socket
Socket
Minimum Operating Temperature
-20°C
материал контактов
Brass
номинальное напряжение
250 V ac
род
Female
номинальный ток
6A

Дополнительная информация

Datasheet