PX0650, 3P reverse configuration

PartNumber: PX0650
Ном. номер: 8031801877
Производитель: Bulgin
PX0650, 3P reverse configuration
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
610 × = 610

Описание

3-Way Miniature Reverse Configuration, Polarised Plugs & Sockets
Miniature 3-pole mains rated connectors designed for use in industrial equipment. Moulded in nylon and phenolic, the connectors' small size makes them ideally suited to applications with a constraint on space. The cable mounting plug comes with tinned brass pin contacts and incorporates a strain relief and cable clamp. The panel mounting socket also has brass contacts which are silver plated., For suitable hole cutters see stock no 543-579.

Rating 3A. 250V a.c. max.
Contact resistance <10mΩ
Insulation resistance >10 4 MΩ
Operating temperature -20 to +60°C
Termination type solder
Max. cable dia. 6mm


The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Компактные сетевые разъемы

Разъемы / Силовые разъемы / Компактные разъемы питания /
Female Compact Power Connector Socket Panel Mount,Solder Termination,3A 250 V ac

Технические параметры

материал контактов
Brass
тип монтажа
Panel Mount
покрытие контактов
Tin
Minimum Operating Temperature
-20°C
Plug/Socket
Socket
номинальный ток
3A
номинальное напряжение
250 V ac
максимальная рабочая температура
+60°C
способ концевой заделки
Solder
род
Female

Дополнительная информация

General Purpose Plugs and Sockets - Catalogue ...
Datasheet
CONNECTEURS MINIATURES 3 CONTACTS