PX0686, Blk re-wireable straight

PartNumber: PX0686
Ном. номер: 8036698995
Производитель: Bulgin
PX0686, Blk re-wireable straight
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
600 × = 600
от 10 шт. — 360 руб.
от 25 шт. — 310.40 руб.

Описание

Rewireable IEC Plugs (C14)
This Bulgin brand IEC plug is a cable mounted connector compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

These plugs have a contact resistance of <10mω, and="" an="" insulation="" resistance="" of="">10 4 MΩ. Operating temperature is -40°C to + 70°C.
Retaining clip available separately: RS stock no. 195-928.
</10mω, >

UL recognised component, CSA certified, VDE, IMQ, BSI

Cable Plugs and Sockets

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C14 Male Straight Cable Mount IEC Connector, Screw Down Termination, Rated At 10A, 250 V ac

Технические параметры

номинальный ток
10A
род
Male
тип монтажа
Cable Mount
способ концевой заделки
Screw Down
номинальное напряжение
250 V ac
Body Orientation
Straight
IEC Connector Type
C14

Дополнительная информация

DEMKO 115467
UL E70394
FICHE MALE CEE 22
IEC Power Inlets/Outlets Selection Guide and ...