PX0686/SE, Black re-wireable r/a plu

PartNumber: PX0686/SE
Ном. номер: 8028845109
Производитель: Bulgin
PX0686/SE, Black re-wireable r/a plu
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
860 × = 860
от 10 шт. — 550 руб.
от 25 шт. — 485.60 руб.

Описание

Rewireable IEC Plugs (C14)
This Bulgin brand IEC plug is a cable mounted connector compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

These plugs have a contact resistance of <10mω, and="" an="" insulation="" resistance="" of="">10 4 MΩ. Operating temperature is -40°C to + 70°C.
Retaining clip available separately: RS stock no. 195-928.
</10mω, >

UL recognised component, CSA certified, VDE, IMQ, BSI

Cable Plugs and Sockets

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C14 Male Right Angle Cable Mount IEC Connector, Screw Down Termination, Rated At 10A, 250 V ac

Технические параметры

номинальный ток
10A
род
Male
тип монтажа
Cable Mount
способ концевой заделки
Screw Down
номинальное напряжение
250 V ac
Body Orientation
Right Angle
IEC Connector Type
C14

Дополнительная информация

UL E70394
DEMKO 115467
FICHE MALE CEE 22