PX0707/12S, 12 way IP68 PCB socket Bu

PartNumber: PX0707/12S
Ном. номер: 8048130298
Производитель: Bulgin
PX0707/12S, 12 way IP68 PCB socket Bu
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 930 × = 1 930

Описание

Chassis Plug and Socket PCB Mount Bulgin Buccaneer Chassis Plug and Socket PCB Mount.

PCB solder contacts fitted

Bulgin Buccaneer Buccaneer
Contacts for 9 way connectors are supplied with the product and are crimp termination only for 24 to 26 awg, 12 & 25 way connectors require contacts to be ordered separately, 2 to 7 way connectors have screw terminating contacts, All PCB and screw terminal contacts are supplied pre-loaded

Sealed connectors with interchangeable plug or socket inserts have the following features.

Housing resistant to dust, oils and saltwater making these connectors ideal for use in marine, process control and many industrial applications
The cap ordered separately, maintains sealing integrity when mated pairs are uncoupled and also acts as a tool to aid the removal and refitting of inserts during assembly
Cable plugs connect to in-line or chassis sockets and cable sockets connect with in-line or chassis plugs

Electrical
Rating:
2 and 3 Way 10 A 250 Vac/dc
4 Way 6 A 250 Vac/dc
6 & 7 Way 3 A 250 Vac/dc
9 Way 5 A 150V ac/dc
12 Way 5 A 50 Vac/dc
25 Way 1 A 50 Vac/dc
Contact Resistance
2 to 12 Way<10 mΩ
12 and 25 Way<5 mΩ
Insulation Resistance>10 4 MΩ @ 500 Vdc
Mechanical
Housing MaterialGlass filled nylon
Flammability RatingUL94HB
Contact Material
2 to 7 WayNickel plated brass
9 Way Tin plated copper alloy
12 & 25 Way Gold plated copper alloy
IP Rating IP68 BS5490: 1977 BS60529: 1992
Temperature Range -20 → +70°C
Cable Acceptance OD
2 - 12 Way6 - 8 mm Ø
25 Way7 - 9 mm Ø

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Bulgin PX0707/12S, Buccaneer Series, 12 Pole Straight Through Hole Circular Connector,Female Contacts

Технические параметры

покрытие контактов
Gold over Nickel
последовательный
Buccaneer
число контактов
12
материал контактов
Copper Alloy
номинальное напряжение
50 V ac/dc
Род контакта
Female
Body Orientation
Straight
Minimum Operating Temperature
-20°C
тип монтажа
Through Hole
максимальная рабочая температура
+70°C
номинальный ток
5A
способ концевой заделки
Solder

Дополнительная информация

Standard Buccaneer Data Sheet