PX0736/S, IP68 2 way cable socket,1

PartNumber: PX0736/S
Ном. номер: 8022064300
Производитель: Bulgin
PX0736/S, IP68 2 way cable socket,1
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 420 × = 1 420
от 10 шт. — 1 070 руб.
от 50 шт. — 975.20 руб.

Описание

Cable Plugs and Sockets Bulgin Buccaneer Cable Plugs and Sockets

Cable Plugs

Plugs have a cable gland to provide sealing
Diameter 38mm, length 69mm
Connect to in-line or chassis sockets

Cable Sockets

Sockets have a cable gland to provide sealing
Diameter 38mm, length 69mm
Connect to in-line or chassis plugs

CSA; UL; VDE

Bulgin Buccaneer Buccaneer
Contacts for 9 way connectors are supplied with the product and are crimp termination only for 24 to 26 awg, 12 & 25 way connectors require contacts to be ordered separately, 2 to 7 way connectors have screw terminating contacts, All PCB and screw terminal contacts are supplied pre-loaded

Sealed connectors with interchangeable plug or socket inserts have the following features.

Housing resistant to dust, oils and saltwater making these connectors ideal for use in marine, process control and many industrial applications
The cap ordered separately, maintains sealing integrity when mated pairs are uncoupled and also acts as a tool to aid the removal and refitting of inserts during assembly
Cable plugs connect to in-line or chassis sockets and cable sockets connect with in-line or chassis plugs

Electrical
Rating:
2 and 3 Way 10 A 250 Vac/dc
4 Way 6 A 250 Vac/dc
6 & 7 Way 3 A 250 Vac/dc
9 Way 5 A 150V ac/dc
12 Way 5 A 50 Vac/dc
25 Way 1 A 50 Vac/dc
Contact Resistance
2 to 12 Way<10 mΩ
12 and 25 Way<5 mΩ
Insulation Resistance>10 4 MΩ @ 500 Vdc
Mechanical
Housing MaterialGlass filled nylon
Flammability RatingUL94HB
Contact Material
2 to 7 WayNickel plated brass
9 Way Tin plated copper alloy
12 & 25 Way Gold plated copper alloy
IP Rating IP68 BS5490: 1977 BS60529: 1992
Temperature Range -20 → +70°C
Cable Acceptance OD
2 - 12 Way6 - 8 mm Ø
25 Way7 - 9 mm Ø

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Bulgin PX0736/S, Buccaneer Series, 2 Pole Female Straight Cable Mount Circular Connector

Технические параметры

Body Orientation
Straight
последовательный
Buccaneer
тип монтажа
Cable Mount
покрытие контактов
Nickel
Minimum Operating Temperature
-20°C
номинальное напряжение
250 V AC/DC
число контактов
2
род
Female
материал контактов
Brass
максимальная рабочая температура
+70°C
материал корпуса
Polyamide
номинальный ток
10A
способ концевой заделки
Screw Down

Дополнительная информация

PX0732 - PX0736
Standard Buccaneer Connector Series &amp ...
BUCCANEER FOR POWER Comparison table
V10045 Industrial Sealed Connectors IP68