PX0749/S, IP68 4way inline cable co

PartNumber: PX0749/S
Ном. номер: 8037417411
Производитель: Bulgin
PX0749/S, IP68 4way inline cable co
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 620 × = 1 620
от 10 шт. — 1 220 руб.
от 50 шт. — 1 122.80 руб.

Описание

In-line Cable Coupler Bulgin Buccaneer In-line Cable Coupler
For making in-line waterproof connections. The in-line plug will only mate with the cable socket and in-line socket will only mate with the cable plug., Diameter 38mm, length 65mm.

CSA; UL; VDE

Bulgin Buccaneer Buccaneer
Contacts for 9 way connectors are supplied with the product and are crimp termination only for 24 to 26 awg, 12 & 25 way connectors require contacts to be ordered separately, 2 to 7 way connectors have screw terminating contacts, All PCB and screw terminal contacts are supplied pre-loaded

Sealed connectors with interchangeable plug or socket inserts have the following features.

Housing resistant to dust, oils and saltwater making these connectors ideal for use in marine, process control and many industrial applications
The cap ordered separately, maintains sealing integrity when mated pairs are uncoupled and also acts as a tool to aid the removal and refitting of inserts during assembly
Cable plugs connect to in-line or chassis sockets and cable sockets connect with in-line or chassis plugs

Electrical
Rating:
2 and 3 Way 10 A 250 Vac/dc
4 Way 6 A 250 Vac/dc
6 & 7 Way 3 A 250 Vac/dc
9 Way 5 A 150V ac/dc
12 Way 5 A 50 Vac/dc
25 Way 1 A 50 Vac/dc
Contact Resistance
2 to 12 Way<10 mΩ
12 and 25 Way<5 mΩ
Insulation Resistance>10 4 MΩ @ 500 Vdc
Mechanical
Housing MaterialGlass filled nylon
Flammability RatingUL94HB
Contact Material
2 to 7 WayNickel plated brass
9 Way Tin plated copper alloy
12 & 25 Way Gold plated copper alloy
IP Rating IP68 BS5490: 1977 BS60529: 1992
Temperature Range -20 → +70°C
Cable Acceptance OD
2 - 12 Way6 - 8 mm Ø
25 Way7 - 9 mm Ø

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Bulgin PX0749/S, Buccaneer Series, 4 Pole Female Straight Cable Mount Circular Connector

Технические параметры

номинальное напряжение
250 V AC/DC
покрытие контактов
Nickel
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
Body Orientation
Straight
последовательный
Buccaneer
род
Female
материал контактов
Brass
число контактов
4
максимальная рабочая температура
+70°C
материал корпуса
Polyamide
номинальный ток
6A
способ концевой заделки
Screw Down

Дополнительная информация

PX0747 - PX0757
Standard Buccaneer Connector Series &amp ...
BUCCANEER FOR POWER Comparison table
V10045 Industrial Sealed Connectors IP68