PX0764/P, IP68 2 way flange mount c

PartNumber: PX0764/P
Ном. номер: 8059500578
Производитель: Bulgin
PX0764/P, IP68 2 way flange mount c
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160

Описание

Panel Plugs and Sockets - Flange Bulgin Buccaneer Panel Plugs and Sockets - Flange
From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)

CSA; UL; VDE

Bulgin Buccaneer Buccaneer
Contacts for 9 way connectors are supplied with the product and are crimp termination only for 24 to 26 awg, 12 & 25 way connectors require contacts to be ordered separately, 2 to 7 way connectors have screw terminating contacts, All PCB and screw terminal contacts are supplied pre-loaded

Sealed connectors with interchangeable plug or socket inserts have the following features.

Housing resistant to dust, oils and saltwater making these connectors ideal for use in marine, process control and many industrial applications
The cap ordered separately, maintains sealing integrity when mated pairs are uncoupled and also acts as a tool to aid the removal and refitting of inserts during assembly
Cable plugs connect to in-line or chassis sockets and cable sockets connect with in-line or chassis plugs

Electrical
Rating:
2 and 3 Way 10 A 250 Vac/dc
4 Way 6 A 250 Vac/dc
6 & 7 Way 3 A 250 Vac/dc
9 Way 5 A 150V ac/dc
12 Way 5 A 50 Vac/dc
25 Way 1 A 50 Vac/dc
Contact Resistance
2 to 12 Way<10 mΩ
12 and 25 Way<5 mΩ
Insulation Resistance>10 4 MΩ @ 500 Vdc
Mechanical
Housing MaterialGlass filled nylon
Flammability RatingUL94HB
Contact Material
2 to 7 WayNickel plated brass
9 Way Tin plated copper alloy
12 & 25 Way Gold plated copper alloy
IP Rating IP68 BS5490: 1977 BS60529: 1992
Temperature Range -20 → +70°C
Cable Acceptance OD
2 - 12 Way6 - 8 mm Ø
25 Way7 - 9 mm Ø

Технические параметры

максимальная рабочая температура
+70°C
число контактов
2
Minimum Operating Temperature
-20°C
номинальное напряжение
250 V AC/DC
покрытие контактов
Nickel
материал контактов
Brass
Род контакта
Male
последовательный
Buccaneer
Body Orientation
Straight
тип монтажа
Panel Mount
номинальный ток
10A
способ концевой заделки
Screw Down

Дополнительная информация

PX0764 - PX0769 PX0764/P
Standard Buccaneer Connector Series &amp; Accessory Datasheet PX0764/P