PX0777/UTP, Buccaneer in-line conn. C

PartNumber: PX0777/UTP
Ном. номер: 8105072143
Производитель: Bulgin
PX0777/UTP, Buccaneer in-line conn. C
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 480 × = 1 480
от 15 шт. — 1 110 руб.
от 50 шт. — 995 руб.

Описание

In-Line Ethernet Connection

Rated to IP68
Enables RJ45 connectors to be patched together in harsh or hostile environments
Available with shielded and un-shielded couplers as straight through adaptors
High specification Cat5e shielded version available

Patchcords have their own technical specification - see stock no. 468-6254 (typical of range). See also Buccaneer USB Connectivity – stock no 468-6327 is typical of range.

cable glands for 3.5 to 8mm diameter cables
coupler

Серия соединителей ЛВС Bulgin Buccaneer Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Flammability Rating UL94V-0
Operating Temperature-20°C to + 70°C

Разъемы / Круглые разъемы / Полевые разъемы RJ45 /
Buccaneer in-line conn. Cat 5 UTP IP68

Технические параметры

глубина
38.1mm
длина
105mm
тип монтажа
Cable Mount
ориентация
Straight
Тип экрана
Unshielded

Дополнительная информация

Datasheet