PX0811, Cable mount sealing cap f

PartNumber: PX0811
Ном. номер: 8037544512
Производитель: Bulgin
PX0811, Cable mount sealing cap f
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
320 × = 320
от 10 шт. — 170 руб.

Описание

Bulgin Mini Buccaneer Accessories
Professional range of Bulgin Mini Buccaneer accessories which include sealing caps, strain reliefs and cable glands

Cap includes strap and retains sealing integrity
Strain relief is for cable plugs or sockets as an alternative to the gland nut and accommodates 5-7mm and 7-9mm OD cables
IP68 rated cable gland pack which accomodates 1 x 3.5 -5 mm, 1 x 6 - 8 mm and 1 x 7 - 9 mm diameter cables

Bulgin Mini Buccaneer Mini Buccaneer
A unique range of compact, sealed connectors with snap fit inserts enabling multi-pole or RF coax connection. These IP68 connectors are resistant to dust, commonly used oils and salt water, making them ideal for use in hostile environments such as marine, food, process industries and general manufacturing., The connectors are easy to assemble, the appropriate contact insert is a snap fit into the desired connector shell. Insertion tool, 531-576 is required to assemble these connectors. Assembly instructions included., The choice of inserts enables either BNC or multi-pole connection. For multi-pole connection loose contacts are soldered to the prepared cable. Using insertion tool 531-576 the contacts are loaded into the appropriate inserts as required., The BNC inserts are available as 50 and 75 Ω types and accept cables as detailed in the technical specification. Use centre pin die nest and 75Ω ferrule die nest for terminating both 50 and 75Ω types. Ratchet type tooling is available.





Electrical
Contact Resistance<5mΩ (initial)
Insulation Resistance>10 6 MΩ
Mechanical
Connector MaterialNylon UL94V-O
Contacts
Multipole CrimpCopper alloy, nickel/gold plated
Multipole ScrewBrass, nickel plated
BNCSilver plated brass
Wire Conductor Size
Multipole Crimp0·5mm²
Multipole Screw1.0mm²
Cable OD5-7mm
BNC
50ΩRG58/CU, URM43, URM76
75ΩURM70
IP RatingIP68 BS5490: 1977
Temperature Range-20 → +70°C

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Cable mount sealing cap for IP68 conn

Дополнительная информация

Buccanneer Mini Sealed Connectors