PX0837/3M00, Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, S/FTP, Black PUR Sheath, 3m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
194 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 340 руб.
Добавить в корзину 1 шт.
на сумму 24 340 руб.
Альтернативные предложения2
Описание
Cables & Wires\Networking & Coaxial Cables\Ethernet Cable
Patchcords with IP68 rated connector S-FTP cable construction PUR jacketed cable - LSLH flame retardant
Технические параметры
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
IP Rating | IP68 |
LAN Category | Cat5e |
Outer Sheath Material | PUR |
Sheath Colour | Black |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Terminated/Unterminated | Terminated |
Wiring Configuration | Straight Through |
Cable Type | Round Cable |
Color | Black |
Connector Type | Plug to Plug |
ECCN | EAR99 |
Features | Circular Threaded Coupling |
HTSUS | 8544.42.2000 |
Length | 9.84' (3.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Shielded |
Style | Industrial Environments - IP68 |
Brand: | Bulgin |
Cable Length: | 3 m |
Connector End A Pin Count: | 8 Position |
Connector End A: | RJ45 |
Connector End B Pin Count: | 8 Position |
Connector End B: | RJ45 |
Current Rating: | 1.5 A |
Description/Function: | Cat 5E patch cords |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Gender: | Male/Male |
IP Rating: | IP68 |
Jacket Color: | Black |
Jacket Material: | Polyethylene(PE) |
Manufacturer: | Bulgin |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | Buccaneer |
Shielding: | Shielded |
Subcategory: | Cable Assemblies |
Type: | Cat 5e |
Voltage Rating: | 30 VAC, 42 VDC |
Wire Gauge - AWG: | 24 AWG |
Вес, г | 208 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары