PX0839/PC, Buccaneer Cat5e PCB mount

PartNumber: PX0839/PC
Ном. номер: 8056128731
Производитель: Bulgin
PX0839/PC, Buccaneer Cat5e PCB mount
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
900 × = 900
от 15 шт. — 680 руб.

Описание

Cat5E Shielded RJ45 Interface
Brought to you by Bulgin, this Cat5e RJ45 interface is part of the popular Buccaneer series. Offering a fully shielded RJ45 socket, this interface comes with a panel sealing gasket that offers a mated protection rating of IP 68, meaning it is well suited to harsh environments. This RJ45 interface is available as either a PCB or IDC connector.

Patchcords have their own technical specification - see stock no. 468-6254 (typical of range). See also Buccaneer USB Connectivity – stock no 468-6327 is typical of range.

Серия соединителей ЛВС Bulgin Buccaneer Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Flammability Rating UL94V-0
Operating Temperature-20°C to + 70°C

Разъемы / Сетевые и телекоммуникационные разъемы / RJ переходники, ответвители и удлинители /
Buccaneer Cat5e PCB mount conn. IP68

Технические параметры

глубина
45mm
диаметр
35.70mm
Тип интерфейса
RJ45
число портов
1
последовательный
Buccaneer
тип
Coupler
LAN Category
Cat5e

Дополнительная информация

Datasheet PX0839/PC
Datasheet