PX0842/B, IP68 B type USB panel mou

PartNumber: PX0842/B
Ном. номер: 8116829158
Производитель: Bulgin
PX0842/B, IP68 B type USB panel mou
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 540 × = 1 540
от 25 шт. — 1 140 руб.
от 75 шт. — 922 руб.

Описание

Bulgin Buccaneer Sealed USB Data Connectors
A comprehensive offering offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.

Stock NumberMountingUSB Type
841-9168Front MountUSB 'B' to USB' B'
468-6327Front MountUSB 'B' to USB 'A'
468-6311Front MountUSB 'A' to USB 'B'
866-0164Front MountUSB 'A' to USB 'A'
866-0168Front MountUSB 'A' to USB 'B'
866-0177Front MountUSB 'B' to USB 'A'
866-0170Front MountUSB 'B' to USB 'B'
866-0174Rear MountUSB 'A' to USB 'B'
866-0183Rear MountUSB 'B' to USB 'A'


A dust/sealing cap is also available, for 468-6248 see 468-6333, for 468-6327 and 468-6311 see 504-4588. Cabled Connectors are shown without rear cable gland seal.

USB - Bulgin Buccaneer IP68 USB – Bulgin Buccaneer IP68
Bulgin brings you a high degree of environmental sealing to USB connectivity, incorporating standard USB connectors meeting USB V2.0.

Sealed to IP68, EN60529 when mated
Data rates up to 480Mbps
4-pole connection, rated at 30Vac/ 1A max.
Flammability rating UL94V-0
PVC jacketed cable
Operating temperature 0°C to +70°C
Suitable for use in industrial and harsh environmental applications

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / USB разъемы типа B /
Bulgin Straight Panel Mount Mount Female Version 2 Type B USB Connector, 30 V ac, 1A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
род
Female
максимальная рабочая температура
70°C
Minimum Operating Temperature
0°C
тип монтажа
Panel Mount
последовательный
Buccaneer
способ концевой заделки
Screw Down
номинальное напряжение
30 V ac
Body Orientation
Straight
USB Version
2

Дополнительная информация

Datasheet