PX0911/04/S, IP68 4 way cable socket,3

PartNumber: PX0911/04/S
Ном. номер: 8060840157
Производитель: Bulgin
PX0911/04/S, IP68 4 way cable socket,3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 960 × = 2 960
от 10 шт. — 2 320 руб.

Описание

Cable Plugs & Sockets Bulgin Maxi Buccaneer Cable Plugs & Sockets
Diameter 50mm, length 127mm.

Cable plugs mate with chassis socket, flange socket or in-line coupler socket. Cable sockets mate with chassis plugs, flange plugs or in-line coupler plugs.

Bulgin Maxi Buccaneer Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase, applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets (e.g. 344-4251 )

Electrical
Current rating 32A upto 7 way 10 A for 10 way
Voltage rating 600Vac/dc (2, 3, 4, 5 pole)
430Vac/dc, (7 pole)
250Vac/dc, (10 pole)
Operating temperature -40 → +85°C
Contact resistance <>
Insulation resistance>10 6 MΩ
Mechanical
Housing materialPolyamide
Flammability ratingUL94V-0
ContactsScrew termination, machined brass with nickel plating
Cable acceptance OD
2, 3, 4, 5 way13 to 15mm, 7 to 13mm with gland pack
7, 10 way20-22mm dia, 14-20mm with gland pack
Conductor size2.5 to 4mm², single or multi strand
IP RatingIP68, EN60529

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Bulgin PX0911/04/S, Buccaneer Series, 4 Pole Straight Cable Mount Circular Connector,Female Contacts

Технические параметры

Род контакта
Female
материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
32A
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
4
последовательный
Buccaneer
способ концевой заделки
Screw Down
номинальное напряжение
600 V ac/dc
Body Orientation
Straight

Дополнительная информация

&lt;b&gt;Recall Notice&lt;/b&gt;
900 Series IP68 Heavy Duty Sealed Connector ...
PX0911 / PX0921 Buccaneer Connectors