PXD301/050/01/1, 5 way rect distr unit w/i

PartNumber: PXD301/050/01/1
Ном. номер: 8026364462
Производитель: Bulgin
PXD301/050/01/1, 5 way rect distr unit w/i
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 970 × = 4 970
от 10 шт. — 4 380 руб.
от 25 шт. — 4 074.80 руб.

Описание

IEC 320 Free Standing Wall Mount Distribution Units IEC 320 Free Standing or Wall Mount Distribution Units
Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Contacts Nickel-plated brass
Test Voltage 2000 V
Filter:
Max. Earth Leakage Current<0.35mA (250V 50Hz)
Capacitor2 x 2.2 nF (Y)
1 x 15 nF (X)
Inductance2 x 0.35mH
Frequency0 - 400 Hz
Fuse5 ´ 20 mm 10 A max. (ceramic HRC type: IEC 127)


SEMKO

Распределительные блоки - соединители IEC (IEC 60320) Distribution Units



These distribution units have a current rating of 10A and a voltage rating of 250 Vac (50/60 Hz).

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Концевые гнезда и распределение электропитания /
IEC C13 Black 5 Gang Distribution Unit Filtered, 10A, 250 V ac Fused

Технические параметры

цвет
Black
Number of Sockets
5
тип гнезда
IEC C13
номинальный ток
10A
высота
40mm
номинальное напряжение
250 V ac
ширина
58.5mm
Power Indicator
Yes
тип монтажа
Free Standing, Wall Mount
длина
226mm
с предохранителем
Yes
фильтрованный
Yes

Дополнительная информация

IEC Power Inlets/Outlets Selection Guide and ...