PXM6012/16S/CR, Chassis connector,16 way

PartNumber: PXM6012/16S/CR
Ном. номер: 8055685985
Производитель: Bulgin
PXM6012/16S/CR, Chassis connector,16 way
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 710 × = 1 710

Описание

Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Metal
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXM6010.

Mates with Flex Cable connectors PXM6010
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Mates with associated connectors: 765-9860 and range. For sealing cap see stock number 765-9971 For crimp contacts see stock number 765-9842 and range, accessories see 765-9814 and range.

UL1977, IEC 61984: 2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

Bulgin Buccaneer 6000 Series Harsh Environment Circular Connectors
Bulgin Buccaneer 6000 Series circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. These circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. Tested to IP66, IP68 & IP69K standards, and ideal for harsh enviroment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.

Технические параметры

Род контакта
Female
материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
3A
род
Female
материал корпуса
Brass
оценка показателя производительности
IP66, IP68, IP69K
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
16
последовательный
6000
размер оболочки
32mm
способ концевой заделки
Crimp
номинальное напряжение
60 V ac/dc
Body Orientation
Straight
Mating Type
Push-Pull

Дополнительная информация

Series6000_Power-Metal data sheet.pdf PXM6012/16S/CR