PXP6010/08P/CR/0709, Flex connector,8 way pin

PartNumber: PXP6010/08P/CR/0709
Ном. номер: 8113951646
Производитель: Bulgin
PXP6010/08P/CR/0709, Flex connector,8 way pin
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 070 × = 1 070
от 10 шт. — 810 руб.

Описание

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Plastic
Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a thermo plastic construction and scoop proof connector contacts. These Bulgin Buccaneer plastic bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These circular connectors mate with In-line flex cable connectors: PXP6011 and panel-chassis mounting connector versions: PXP6012.

Mates with In-Line Flex or Panel Mounting versions PXP6011 and PXP6012
Push/pull locking ring with 30° twist locking
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

For associated connectors see: 765-9722 and 765-9753 and ranges. Utilises sealing caps 765-9808 and for crimps see 765-9842 and range. For accessories see 765-9814 and range.

UL1977, IEC 61984: 2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

Bulgin Buccaneer 6000 Series Harsh Environment Circular Connectors
Bulgin Buccaneer 6000 Series circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. These circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. Tested to IP66, IP68 & IP69K standards, and ideal for harsh enviroment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Bulgin PXP6010/08P/CR/0709, 6000 Series, 8 Pole Male Straight Cable Mount Circular Connector, Shell Size 32mm

Технические параметры

Род контакта
Male
материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
10A
род
Male
материал корпуса
PC/PBT
оценка показателя производительности
IP66, IP68, IP69K
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
8
последовательный
6000
размер оболочки
32mm
способ концевой заделки
Crimp
номинальное напряжение
277 V ac/dc
Body Orientation
Straight
Mating Type
Push-Pull

Дополнительная информация

Series 6000 Data Sheet.pdf