PXP6081, Sealing cap,flex connecto

PartNumber: PXP6081
Ном. номер: 8035522271
Производитель: Bulgin
PXP6081, Sealing cap,flex connecto
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490
от 10 шт. — 280 руб.

Описание

Bulgin Buccaneer, 6000 Series Sealing Caps, Plastic
A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series plastic, inline flex connectors, flex connectors and chassis connectors. These sealing caps maintain the IP ratings to the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.

For associated connectors see: 765-9652, 765-9700, 765-9693, 765-9684, 765-9722, 765-9753, 765-9797, 765-9785 and their relevant ranges

Bulgin Buccaneer 6000 Series Harsh Environment Circular Connectors
Bulgin Buccaneer 6000 Series circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. These circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. Tested to IP66, IP68 & IP69K standards, and ideal for harsh enviroment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Sealing cap,flex connectors

Технические параметры

цвет
Grey
род
Male
оценка показателя производительности
IP66, IP68, IP69K
материал
Thermoplastic
последовательный
6000
размер оболочки
32mm
Cord Included
Yes

Дополнительная информация

Series 6000 Data Sheet.pdf PXP6081
Series 6000 Data Sheet.pdf