Q 10 SAK10 -457400000, Q10 jumper bar for SAK

PartNumber: Q 10 SAK10 -457400000
Ном. номер: 8034814639
Производитель: Weidmuller
Q 10 SAK10 -457400000, Q10 jumper bar for SAK
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870

Описание

Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V. Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals)., TSCH partitions fit jumper bar cut outs.

TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals., Stock No.s 425-639 and 425-645 do not have DEMKO Approval

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825: 1980 EN 50035 mounting

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Weidmuller Q 10 SAK10 -457400000 Jumper Bar 10-Pole Jumper Bar, Series: SAK

Технические параметры

для использования с
Terminal Block
последовательный
SAK
Accessory Type
10-Pole Jumper Bar

Дополнительная информация

Datasheet
Q/QL Jumper System - Data Sheet