Q 2 SAK10 -457100000, Jumper Q2

PartNumber: Q 2 SAK10 -457100000
Ном. номер: 8033946933
Производитель: Weidmuller
Q 2 SAK10 -457100000, Jumper Q2
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 1 600
Количество товаров должно быть кратно 10 шт.

Описание

SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN rail. Terminals are manufactured from polymide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825: 1980 EN 50035 mounting

Технические параметры

для использования с
Terminal Block
Accessory Type
2-Pole Jumper Bar
последовательный
SAK

Дополнительная информация

General accessories Q 2 SAK10 Datasheet Q 2 SAK10 -457100000