Q084355P, Very quick acting FA fuse

PartNumber: Q084355P
Ном. номер: 8069671852
Производитель: Mersen
Q084355P, Very quick acting FA fuse
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
450 × = 4 500
Количество товаров должно быть кратно 10 шт.

Описание

Ceramic Bodied Fuses 6.3x32mm
Ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Quick Acting HBC Mains Plug Fuses – Ceramic Bodied

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Very quick acting FA fuse,1A 6.3x32mm

Технические параметры

Материал корпуса
Ceramic
номинальный ток
1A
диаметр
6mm
высота
32mm
номинальное напряжение
400 V
Breaking Capacity at Maximum Voltage Rating
200 kA
Fuse Speed
FF
High Rupture Capacity
Yes

Дополнительная информация

FUSIBLES