Q12P3BXXG02, 12mm grn LED prominent,20

PartNumber: Q12P3BXXG02
Ном. номер: 8080613911
Производитель: APEM Components
Q12P3BXXG02, 12mm grn LED prominent,20
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
560 × = 560
от 25 шт. — 260 руб.


LED Indicators 12mm Mount

8mm tinted diffused epoxy lens
Snap-in fixing, requires no additional hardware
Black plastic recessed style bezel enhances LED contrast
500mm length wire lead connection
Life expectancy: 60000 Hours
Mounting hole size: Ø12mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Монтажный размер 10мм - 15.8мм 10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 12mm, Prominent, Green LED Panel Mount Indicator, Lead Wires Termination, 8 mm Lamp Size, 2 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
50 mcd
размер лампы
8 mm
тип лампы
18.5 mm
цвет выходного цветового сигнала
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
2 V dc
Bezel Style

Дополнительная информация