Q14F1AGXXHG24E, 14mm flush anodised LED

PartNumber: Q14F1AGXXHG24E
Ном. номер: 8098440333
Производитель: APEM Components
Q14F1AGXXHG24E, 14mm flush anodised LED
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 960 × = 2 960
от 12 шт. — 2 340 руб.
от 25 шт. — 2 008 руб.


Rs Pro 14 mm Flush Anodised Aluminium IP67 LED Indicator RS Pro 14 mm Flush Anodised Aluminium IP67 LED Indicator
RS Pro 14 mm flush LED indicators offer premium performance & design to your installation without the price. The range comes equipped with matching body & lens within keeping of the look of the indicator. Constructed from an anodised aluminium bezel, offering a lightweight and sturdy product. Offered in both frontal sealed "faston" termination & fully sealed epoxy leaded options to ensure your application is covered.

The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments.

14mm Mounting Active Filters

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
Indicator, 14 (dia.)mm Panel Mount, Flush, Green LED, 10 mm Lamp Size, 24 V dc

Технические параметры

250 mcd
Размер лампы
10 мм
Тип лампы
Цвет светоотдачи
Размер монтажного отверстия
14 (dia.)mm
Вид оправы
только новые товары
Номинальный ток
20 mA
35.6 mm
Panel Mount
Номинальное напряжение
24 V dc

Дополнительная информация

RS Pro 14mm Anodised Indicator Datasheet