Q14P1BXXR230E, 14mm IP67 red LED panel i

Артикул: Q14P1BXXR230E
Ном. номер: 8058280718
Производитель: APEM Components
Q14P1BXXR230E, 14mm IP67 red LED panel i
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 610 × = 1 610
от 25 шт. — 1 170 руб.
от 50 шт. — 956.20 руб.


LED Indicators, 14mm Mount, 12, 24, 110 & 230Vac LED Indicators, 14mm Mount, 12, 24, 110 & 230Vac
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

∙ 10mm coloured diffused epoxy style lens
∙ 16mm chrome bezel
∙ 0.11in. (2.8 x 0.8mm) terminal connections
∙ 60.000h life Approx.
∙ Operating Temperature Range of -25 to +60 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

110Vac versions are not suitable for use on 230Vac supplies by use of a dropper resistor

fixing nut and washer

Монтажный размер 14мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 14mm, Prominent, Red LED Panel Mount Indicator, Tab Termination, 10 mm Lamp Size, 230 V ac

Технические параметры

Цвет окантовки
номинальный ток
3 mA
размер лампы
10 mm
тип лампы
61 mm
цвет выходного цветового сигнала
тип выводов
Panel Mount
номинальное напряжение
230 V ac
Bezel Style

Дополнительная информация