Q14P1BXXR24AC, 14mm red LED panel indica

PartNumber: Q14P1BXXR24AC
Ном. номер: 8098191311
Производитель: APEM Components
Q14P1BXXR24AC, 14mm red LED panel indica
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 260 × = 1 260
от 25 шт. — 890 руб.
от 50 шт. — 725.20 руб.


LED Indicators, 14mm Mount, 12, 24, 110 & 230Vac LED Indicators, 14mm Mount, 12, 24, 110 & 230Vac
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

∙ 10mm coloured diffused epoxy style lens
∙ 16mm chrome bezel
∙ 0.11in. (2.8 x 0.8mm) terminal connections
∙ 60.000h life Approx.
∙ Operating Temperature Range of -25 to +60 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

110Vac versions are not suitable for use on 230Vac supplies by use of a dropper resistor

fixing nut and washer

Монтажный размер 14мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 14mm, Prominent, Red LED Panel Mount Indicator, Solder Tab Termination, 10 mm Lamp Size, 24 V ac/V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
80 mcd
размер лампы
10 mm
тип лампы
61 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
24 V ac/V dc
Bezel Style

Дополнительная информация