Q14P1BXXR4865, 14mm red LED black chrome

PartNumber: Q14P1BXXR4865
Ном. номер: 8002209664
Производитель: APEM Components
Q14P1BXXR4865, 14mm red LED black chrome
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 980 × = 2 980
от 10 шт. — 2 310 руб.
от 25 шт. — 1 939.60 руб.


LED Indicators, 14mm Mount, 12, 24, 24-36 & 48-65Vdc LED Indicator, 14mm Mount, 12, 24, 24-36 & 48-65 Vdc
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

∙ 10mm coloured diffused epoxy style lens
∙ 16mm chrome bezel
∙ 0.11in. (2.8 x 0.8mm) terminal connections
∙ Tri-Colour options contain two LEDs, one red and one green, which shine simultaneously to emit yellow.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Take care to observe polarity before connecting:
Gold terminal is +ve (anode), silver terminal is -ve (cathode).

fixing nut and washer

Монтажный размер 14мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 14mm, Prominent, Red LED Panel Mount Indicator, Tab Termination, 10 mm Lamp Size, 48 → 65 V dc

Технические параметры

Цвет окантовки
номинальный ток
16 mA
100 mcd @ 20mA
размер лампы
10 mm
тип лампы
47 mm
цвет выходного цветового сигнала
тип выводов
Panel Mount
номинальное напряжение
48 → 65 V dc
Bezel Style

Дополнительная информация