Q14P3BXXR24E, 14mm prominent black LED

PartNumber: Q14P3BXXR24E
Ном. номер: 8033572254
Производитель: APEM Components
Q14P3BXXR24E, 14mm prominent black LED
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 710 × = 1 710
от 25 шт. — 1 250 руб.
от 50 шт. — 1 034.80 руб.


LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LED's are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LED's require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.

Features and Benefits:

∙ 14mm panel mounting LED indicator
∙ 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
∙ Bright chrome, black chrome or satin grey bezel finish
∙ Prominent and flush bezel styles
∙ 12 to 24 Vdc
∙ Sealed to IP67
∙ Supplied with fixing nut and spring washer
∙ Max reverse voltage: 5 V
∙ Viewing angle: up to 100°
∙ Life expectancy: 100.000 hours
∙ Operating temperature range: -40 to +85 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


UL Recognised

Fixing nut and spring washer

Монтажный размер 14мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 14mm, Prominent, Red LED Panel Mount Indicator LED wires, Lead Wires Termination, 10 mm Lamp Size, 24 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
80 mcd
размер лампы
10 mm
тип лампы
28.75 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
24 V dc
Bezel Style

Дополнительная информация