Q14P3BXXY02, 14mm yel LED prominent,20

PartNumber: Q14P3BXXY02
Ном. номер: 8097013535
Производитель: APEM Components
Q14P3BXXY02, 14mm yel LED prominent,20
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 570
от 25 шт. — 300 руб.
от 50 шт. — 229.40 руб.


LED Indicators, 14mm Mount

10mm tinted diffused epoxy lens
Snap-in fixing, requires no additional hardware
16mm black plastic recessed style bezel enhances LED contrast
500mm length wire lead connection
Life Expectancy: 60000 Hours
Operating Temperature: -20 to +60°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Монтажный размер 10мм - 15.8мм 10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 14mm, Prominent, Yellow LED Panel Mount Indicator, Lead Wires Termination, 10 mm Lamp Size, 2 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
30 mcd
размер лампы
10 mm
тип лампы
21 mm
цвет выходного цветового сигнала
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
2 V dc
Bezel Style

Дополнительная информация