Q14P3CXXHR220E, 14mm prominent chrome LED

Артикул: Q14P3CXXHR220E
Ном. номер: 8117992717
Производитель: APEM Components
Q14P3CXXHR220E, 14mm prominent chrome LED
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 710 × = 1 710
от 25 шт. — 1 250 руб.


LED Indicators, 14mm Mount, 110 & 220Vac, Wires
These LED's have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LED's require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

14mm panel mounting LED indicator
10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent and flush bezel styles
110 to 220 Vac
Sealed to IP67
Supplied with fixing nut and spring washer
Max reverse voltage: 5 V
Viewing angle: up to 100°
Life expectancy: 100.000 hours
Operating temperature range: -40 to +85 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


UL recognised

Fixing nut and spring washer

Монтажный размер 14мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 14mm, Prominent, Red LED Panel Mount Indicator LED wires, Lead Wires Termination, 10 mm Lamp Size, 220 V ac

Технические параметры

Цвет окантовки
номинальный ток
3 mA
80 mcd
размер лампы
10 mm
тип лампы
28.75 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
220 V ac
Bezel Style

Дополнительная информация