Q22F1CXXR12A, 22mm red LED flat lens sa

Артикул: Q22F1CXXR12A
Ном. номер: 8035697089
Производитель: APEM Components
Q22F1CXXR12A, 22mm red LED flat lens sa
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 300 × = 2 300
от 10 шт. — 1 750 руб.


LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

∙ 16mm coloured diffused round or flat lens
∙ 25mm dia. chrome bezel
∙ High brightness
∙ Extra positive terminal to allow maximum circuit design flexibility
∙ Operating Temperature: -20°C to +60°C
∙ Life Expectancy: 100000 Hours
∙ Has 2 negative terminals to allow "daisy chaining"
∙ Supplied with fixing nut, washer and gasket
∙ 0.11in. (2.8x0.8mm) terminals connections

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

*It is recommended that the spare terminals are insulated if not used.

Монтажный размер 19мм - 30мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 22mm, Flush, Red LED Panel Mount Indicator, Solder Tab Termination, 18 mm Lamp Size, 12 V ac/V dc

Технические параметры

Цвет окантовки
номинальный ток
20 mA
70 mcd
размер лампы
18 mm
тип лампы
51.5 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
12 V ac/V dc
Bezel Style

Дополнительная информация