Q22P1BXXB230E, 22mm blue LED black chrom

Артикул: Q22P1BXXB230E
Ном. номер: 8065999230
Производитель: APEM Components
Q22P1BXXB230E, 22mm blue LED black chrom
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 180 × = 3 180
от 10 шт. — 2 470 руб.


LED Indicator, 22mm Mount, 12, 24, 110 and 230V
Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a chrome bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.

Features and Benefits:

∙ 16mm coloured diffused lens
∙ 25mm dia. chrome bezel
∙ High brightness
∙ 2 negative terminals allow "daisy chaining"
∙ 0.11in. (2.8 x 0.8mm) terminals
∙ 22 dia. mounting hole size
∙ Operating Temperature: -25°C to +60°C
∙ Life Expectancy: 60000 Hours

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

*It is recommended that the spare neutral is insulated if not used.

Монтажный размер 19мм - 30мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 22mm, Prominent, Blue LED Panel Mount Indicator, Tab Termination, 16 mm Lamp Size, 230 V ac

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
3 mA
размер лампы
16 mm
тип лампы
цвет выходного цветового сигнала
тип выводов
Panel Mount
номинальное напряжение
230 V ac
Bezel Style

Дополнительная информация