Q22P1BXXY110, 22mm yellow LED black chr

PartNumber: Q22P1BXXY110
Ном. номер: 8015532570
Производитель: APEM Components
Q22P1BXXY110, 22mm yellow LED black chr
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 630 × = 2 630
от 10 шт. — 2 020 руб.


LED Indicator, 22mm Mount, 12, 24, 110 and 230V
Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a chrome bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.

Features and Benefits:

∙ 16mm coloured diffused lens
∙ 25mm dia. chrome bezel
∙ High brightness
∙ 2 negative terminals allow "daisy chaining"
∙ 0.11in. (2.8 x 0.8mm) terminals
∙ 22 dia. mounting hole size
∙ Operating Temperature: -25°C to +60°C
∙ Life Expectancy: 60000 Hours

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

*It is recommended that the spare neutral is insulated if not used.

Монтажный размер 19мм - 30мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 22mm, Prominent, Yellow LED Panel Mount Indicator, Solder Tab Termination, 18 mm Lamp Size, 110 V ac

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
6 mA
60 mcd
размер лампы
18 mm
тип лампы
61 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
110 V ac
Bezel Style

Дополнительная информация