Q22P1BXXY12, 22mm yellow LED black chr

Артикул: Q22P1BXXY12
Ном. номер: 8005226299
Производитель: APEM Components
Q22P1BXXY12, 22mm yellow LED black chr
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 400 × = 2 400


LED Indicator, 22mm Mount, 12, 24, 24-36, & 48-65Vd.c.
All products on this page have.011in. (2.8x0.8mm) terminals and are supplied with fixing nut, washer and gasket. Operating Temperature: -25°C to +60°C

16mm coloured diffused lens
25mm dia. Recessed style bright satin or black chrome brass bezel
2 negative terminals for "daisy chaining"*
Life Expectancy: 60000 Hours
Mounting Hole Size: 22 to 22.5mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

It is recommended that the spare negative terminal is insulated if not used.

Монтажный размер 19мм - 30мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 22mm, Prominent, Yellow LED Panel Mount Indicator, Solder Tab Termination, 18 mm Lamp Size, 12 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
60 mcd
размер лампы
18 mm
тип лампы
61 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
12 V dc
Bezel Style

Дополнительная информация