Q6F3BXXY24E, 6mm flush black chr LED w

PartNumber: Q6F3BXXY24E
Ном. номер: 8035922407
Производитель: APEM Components
Q6F3BXXY24E, 6mm flush black chr LED w
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 070 × = 1 070
от 25 шт. — 750 руб.
от 50 шт. — 604.80 руб.


LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Feaures and Benefits:

∙ 3mm coloured diffused epoxy lens
∙ Maximum panel thickness 7mm
∙ 200mm Wire terminations
∙ Sealed to IP67
∙ 100000h life expectancy

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


fixing nut, spring washer

3mm - 6.4mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 6mm, Flush, Yellow LED Panel Mount Indicator, Lead Wires Termination, 3 mm Lamp Size, 24 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
8 mcd
размер лампы
3 mm
тип лампы
21 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
24 V dc
Bezel Style

Дополнительная информация

6mm flush black chr LED wires, yel 24Vdc Data ...