Q6F6CXXR02E, 6mm flush bright chrome L

PartNumber: Q6F6CXXR02E
Ном. номер: 8053746803
Производитель: APEM Components
Q6F6CXXR02E, 6mm flush bright chrome L
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
700 × = 700
от 25 шт. — 380 руб.
от 50 шт. — 301.60 руб.


LED Indicators, 6mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

∙ 3mm coloured diffused epoxy lens
∙ Maximum panel thickness 7mm
∙ Lead pin or solder lug termination
∙ Sealed to IP67
∙ 100000h life expectancy

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


fixing nut, spring washer

5mm - 8.2mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 6mm, Flush, Red LED Panel Mount Indicator, Lead Pins Termination, 3 mm Lamp Size, 2 V dc

Технические параметры

Цвет окантовки
номинальный ток
20 mA
10 mcd
размер лампы
3 mm
тип лампы
15.9 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Pins
Panel Mount
номинальное напряжение
2 V dc
Bezel Style

Дополнительная информация

6mm flush satin chrome LED, red 2Vdc Data Sheet