Q6P3BXXY24E, 6mm prominent black LED w

PartNumber: Q6P3BXXY24E
Ном. номер: 8102318383
Производитель: APEM Components
Q6P3BXXY24E, 6mm prominent black LED w
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 570 × = 1 570
от 25 шт. — 1 130 руб.


LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LED's have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED's require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.


Fixing nut and spring washer

3mm - 6.4mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
Indicator, 6mm Panel Mount, Prominent, Yellow LED, Lead Wires Termination, 3 mm Lamp Size, 24 V dc

Технические параметры

Цвет окантовки
Black Chrome
30 mcd
размер лампы
3 mm
тип лампы
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Bezel Style
номинальный ток
20 mA
17.1 mm
Panel Mount
Voltage Rating
24 V dc

Дополнительная информация