Q6R1BYYRG24, 6mm red/green LED blk chr

PartNumber: Q6R1BYYRG24
Ном. номер: 8009775257
Производитель: APEM Components
Q6R1BYYRG24, 6mm red/green LED blk chr
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 090 × = 1 090
от 10 шт. — 800 руб.
от 25 шт. — 642.80 руб.


LED Indicators, 6mm Mount, 12 & 24Vdc
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder tab terminations for straight-forward installation. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

∙ 3mm coloured diffused epoxy lens
∙ 7mm recessed or prominent style available in range
∙ bright satin or black chrome brass bezel available in range
∙ 2.0 x 0.5mm blade terminations
∙ Connection tabs are colour-coded for polarity: gold +ve, silver -ve.
∙ Bi-colour indicators require polarity reversal to obtain the second colour.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

fixing nut and washer

3mm - 6.4mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 6mm, Recessed, Red/Green LED Panel Mount Indicator, Solder Tab Termination, 3 mm Lamp Size, 24 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
20 (Red), 15 (Green) mcd
размер лампы
3 mm
тип лампы
34.4 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
24 V dc
Bezel Style

Дополнительная информация