Q6R3BXXW24E, 6mm recessed black LED wi

PartNumber: Q6R3BXXW24E
Ном. номер: 8054933347
Производитель: APEM Components
Q6R3BXXW24E, 6mm recessed black LED wi
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 130 × = 2 130


LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LED's have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED's require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100.000 hours
Operating temperature range: -40 to +85 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


Fixing nut and spring washer

3mm - 6.4mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 6mm, Recessed, White LED Panel Mount Indicator, Lead Wires Termination, 3 mm Lamp Size, 24 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
100 mcd
размер лампы
3 mm
тип лампы
18.75 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
24 V dc
Bezel Style

Дополнительная информация