Q8F3CXXY220E, 8mm flush bright chr LED

PartNumber: Q8F3CXXY220E
Ном. номер: 8070224182
Производитель: APEM Components
Q8F3CXXY220E, 8mm flush bright chr LED
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 470 × = 1 470
от 25 шт. — 1 050 руб.


LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Bright Chrome Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush bright chrome bezel. The body features flying lead termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

∙ 5mm coloured diffused epoxy lens
∙ Maximum panel thickness 7mm
∙ Connection via 200mm flying leads
∙ Sealed to IP67
Bi-colour types have two LEDs in inverse parallel
Tri-colour types have two LEDs with common cathode.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


fixing nut, spring washer

Монтажный размер 8мм - 8.5мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Flush, Yellow LED Panel Mount Indicator, Lead Wires Termination, 5 mm Lamp Size, 220 V ac

Технические параметры

Цвет окантовки
номинальный ток
20 mA
6 mcd
размер лампы
5 mm
тип лампы
27.6 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
220 V ac
Bezel Style

Дополнительная информация

8mm flush satin chr LED wires, yel 220Vac ...