Q8F7BXXG02E, 8mm flush black chr LED w

PartNumber: Q8F7BXXG02E
Ном. номер: 8100554027
Производитель: APEM Components
Q8F7BXXG02E, 8mm flush black chr LED w
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 1 010
от 25 шт. — 700 руб.
от 50 шт. — 572.60 руб.


LED Indicators, 8mm Mount, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

∙ 5mm coloured diffused epoxy lens
∙ Maximum panel thickness 7mm
∙ 200mm Wire terminations
∙ Sealed to IP67
∙ Life expectancy of 10000h

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


fixing nut, spring washer

5mm - 8.2mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Flush, Green LED Panel Mount Indicator, Lead Wires Termination, 5 mm Lamp Size, 2 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
8 mcd
размер лампы
5 mm
тип лампы
17.6 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
2 V dc
Bezel Style

Дополнительная информация

8mm flush black chr LED wires, green 2Vdc ...