Q8P1CXXG02, 8mm green LED satin chrom

PartNumber: Q8P1CXXG02
Ном. номер: 8070307486
Производитель: APEM Components
Q8P1CXXG02, 8mm green LED satin chrom
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740
от 15 шт. — 430 руб.
от 50 шт. — 351.80 руб.


LED Indicators, 8mm Mounting
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder tab terminals for ease of installation. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

∙ 5mm tinted diffused epoxy lens
∙ Bright satin or black chrome brass housing available in range
∙ Recessed or prominent bezel style available in range
∙ 0.11in. (2.8 x 0.8mm) terminals, except tri-colour variants which have 2x0.5mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

fixing nut and washer

5mm - 8.2mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Prominent, Green LED Panel Mount Indicator, Solder Tab Termination, 5 mm Lamp Size, 2 V dc

Технические параметры

Цвет окантовки
номинальный ток
20 mA
40 mcd
размер лампы
5 mm
тип лампы
25.5 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
2 V dc
Bezel Style