Q8P1CXXSR110, 8mm HEred LED satin chr p

PartNumber: Q8P1CXXSR110
Ном. номер: 8000528884
Производитель: APEM Components
Q8P1CXXSR110, 8mm HEred LED satin chr p
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 570 × = 1 570
от 10 шт. — 1 150 руб.
от 25 шт. — 946 руб.


LED Indicators, 8mm Mount, 12, 24, 110, 230Vac
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for quick and easy installation. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

∙ 5mm coloured diffused epoxy lens
∙ Solder Tab Terminals
∙ 9.5mm recessed or prominent bezel available in range
∙ Bright satin or black chrome brass bezel available in range
∙ 0.11in. (2.8 x 0.8mm) terminals

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

fixing nut and washer

Монтажный размер 8мм - 8.5мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Prominent, Red LED Panel Mount Indicator, Solder Tab Termination, 5 mm Lamp Size, 110 V ac

Технические параметры

Цвет окантовки
номинальный ток
6 mA
10000 mcd
размер лампы
5 mm
тип лампы
40 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
110 V ac
Bezel Style

Дополнительная информация