Q8R1BXXY24, 8mm yellow LED black chr

PartNumber: Q8R1BXXY24
Ном. номер: 8040714467
Производитель: APEM Components
Q8R1BXXY24, 8mm yellow LED black chr
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
910 × = 910
от 25 шт. — 620 руб.
от 50 шт. — 508 руб.


LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

∙ 5mm coloured diffused epoxy lens
∙ Length: 37mm
∙ Life Expectancy: 100000 Hours
∙ Operating Temperature range: -25 to +75°C
∙ Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
∙ 0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
∙ Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

fixing nut and washer

Монтажный размер 8мм - 8.5мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Recessed, Yellow LED Panel Mount Indicator, Solder Tab Termination, 5 mm Lamp Size, 24 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
40 mcd
размер лампы
5 mm
тип лампы
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
24 V dc
Bezel Style