Q8R1CXXVY24E, U/bright yel LED satinchr

PartNumber: Q8R1CXXVY24E
Ном. номер: 8062403470
Производитель: APEM Components
Q8R1CXXVY24E, U/bright yel LED satinchr
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 570 × = 1 570
от 25 шт. — 1 100 руб.


LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you under the trusted RS Brand, these LED indicators are ultra bright and are visible even in sunlight. The body features solder lug terminals and a chrome bezel, and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Brand LED indicators give a high level of brightness and a long life, making them ideal for a variety of equipment applications.

Features and Benefits:

∙ 9.5mm recessed or prominent style bright satin or black chrome brass bezel
∙ Sealed to IP67
∙ Sunlight viewable
∙ 0.110in. (2.8 x 0.8mm) terminals
∙ Life expectancy of 100000h

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

fixing nut, washer & gasket.

Монтажный размер 8мм - 8.5мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Recessed, Yellow LED Panel Mount Indicator, Solder Tab Termination, 5 mm Lamp Size, 24 V ac/dc

Технические параметры

Цвет окантовки
номинальный ток
20 mA
2000 mcd
размер лампы
5 mm
тип лампы
41 mm
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
24 V ac/dc
Bezel Style