Q8R3CXXB12E, 8mm recessed chrome LED w

Артикул: Q8R3CXXB12E
Ном. номер: 8062793313
Производитель: APEM Components
Q8R3CXXB12E, 8mm recessed chrome LED w
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
880 × = 880
от 25 шт. — 650 руб.


LED Indicators, 8mm Mount, 12 & 24Vdc, Bright Chrome Bezel, Wires
These LED's have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED's require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with bright chrome bezels and offer a selection of voltage ratings and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100.000 hours
Operating temperature range: -40 to +85 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


Fixing nut and spring washer

Монтажный размер 8мм - 8.5мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Recessed, Blue LED Panel Mount Indicator, Lead Wires Termination, 5 mm Lamp Size, 12 V dc

Технические параметры

Цвет окантовки
номинальный ток
20 mA
90 mcd
размер лампы
5 mm
тип лампы
25.5 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
12 V dc
Bezel Style