Q8R6BXXY02E, IP67 8mm yellow LED black

PartNumber: Q8R6BXXY02E
Ном. номер: 8118393363
Производитель: APEM Components
Q8R6BXXY02E, IP67 8mm yellow LED black
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
250 × = 250


LED Indicators, 8mm Mounting

5mm tinted diffused epoxy lens
Bright satin or black chrome brass housing
IP67 rated (front panel)
Recessed or prominent bezel style
Solder terminal connection
Mounting Hole Size: 8mm Dia.
Operating Temperature: -55 to +70°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

fixing nut, washer and gasket

5mm - 8.2mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Recessed, Yellow LED Panel Mount Indicator, Lead Pins Termination, 5 mm Lamp Size, 2 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
40 mcd
размер лампы
5 mm
тип лампы
32 mm
цвет выходного цветового сигнала
тип выводов
Lead Pins
Panel Mount
номинальное напряжение
2 V dc
Bezel Style